
Circular receptacle assembly, size 11, featuring 8 male crimp contacts with gold plating and thermoplastic insulation. This general-purpose connector offers a threaded coupling, panel mount, and a solid backshell. It operates within a temperature range of -55°C to 105°C, with a current rating of 7.5A and a voltage rating of 250V AC. The black thermoplastic housing is UL94 V-0 flammability rated and includes mating alignment and retention features.
TE Connectivity 205841-1 technical specifications.
| Backshell Type | SOLID |
| Body Material | Thermoplastic |
| Body/Shell Style | RECEPTACLE |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Protection | Yes (With) |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Coupling Type | Threaded |
| Current Rating | 7.5A |
| Depth | 28.58mm |
| DIN Conformance | No |
| ELV | Compliant |
| Empty Shell | Yes |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| IEC Conformance | No |
| Insulation Diameter | 0.068inch |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 20.55mm |
| Manufacturer Series | 205841 |
| Material | Plastic |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| MIL Conformance | No |
| Min Operating Temperature | -55°C |
| Mixed Contacts | Yes |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Signal Positions | 8 |
| Operating Supply Voltage | 600V |
| Option | General Purpose |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Plating | Thermoplastic |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 2 |
| Shell Material | Thermoplastic |
| Shell Size | 11 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating (AC) | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 205841-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
