
Eight-position, male contact receptacle assembly for wire-to-wire connections. Features a straight, unshielded, thermoplastic body in black, with a shell size of 11. This circular connector offers crimp termination and operates within a temperature range of -55°C to 105°C, with a maximum operating voltage of 600V. The assembly includes contact protection and mating alignment, with a thermoplastic insulation material and a flammability rating of UL94 V-0.
TE Connectivity 205841-2 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Protection | Yes (With) |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 20.37mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Diameter | 0.068inch |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 20.55mm |
| Material | Plastic |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Signal Positions | 8 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Plating | Thermoplastic |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 2 |
| Shell Material | Thermoplastic |
| Shell Size | 11 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 205841-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
