
4-position, 1-row hermaphroditic receptacle with a 4mm pitch, designed for right-angle surface mount applications. Features copper alloy contacts with tin plating, rated for 6A current and 125V AC/125.125kV DC. This component offers a 19.75mm depth, 3.9mm height, and 16.7mm length, operating within a -40°C to 105°C temperature range. It is UL94 V-0 flammability rated, lead-free, RoHS compliant, and CSA approved, supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2058703-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA |
| Color | Natural |
| Contact Current Rating | 6A |
| Contact Gender | Hermaphroditic |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Blade/Socket |
| Current Rating | 6A |
| Depth | 19.75mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 3.9mm |
| High Temperature Compatible | Yes |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 16.7mm |
| Make First / Break Last | No |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125.125kV |
| Mount | Surface Mount, Edge, Board |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 4mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2058703-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
