
2-position, 1-row wire-to-board header assembly featuring a 0.059-inch pitch and a 3A current rating. This unshielded, discrete wire assembly utilizes female copper alloy contacts with tin plating and a 1.03mm insulation diameter. The assembly includes 24AWG discrete wire leads with free ends, a 158.75mm length, and a 70V operating voltage rating. Housing and wire colors include white, black, and red, with UL and RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2058943-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Color | White, Black, Red |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads, Free Ends |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Insulation Diameter | 1.03mm |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 158.75mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Operating Supply Voltage | 70V |
| Package Quantity | 50 |
| Packaging | Bag |
| Pitch | 0.059inch |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Mini CT |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 70V |
| Voltage Rating (AC) | 70V |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 1.1176mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2058943-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
