
5-position, 1-row wire-to-board receptacle cable assembly featuring a 0.059-inch pitch and discrete wire termination. This unshielded assembly utilizes copper alloy contacts with tin plating, rated for 3A current and 70V operating voltage. The white housing is constructed from UL94 V-0 rated material, operating between -40°C and 221°C. It is RoHS compliant and includes wire leads with free ends, suitable for 24AWG discrete wire.
TE Connectivity 2058943-4 technical specifications.
| Approvals | UL |
| Color | White, Multiple, Orange, Black, Red |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads, Free Ends |
| Contact Material | Copper Alloy, Bronze, Tin |
| Contact Plating | Tin |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 158.75mm |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Operating Supply Voltage | 70V |
| Package Quantity | 50 |
| Packaging | Bag |
| Pitch | 0.059inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Mini CT |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 70V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2058943-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
