
6-position, 1-row cable assembly featuring a Mini CT receptacle connector and wire leads. This 158.75mm assembly utilizes 24AWG discrete wire with a 1.1176mm diameter and 1.03mm insulation diameter. It offers a 3A contact current rating, 70V voltage rating, and operates within a -40°C to 221°C temperature range. The assembly is UL recognized, RoHS compliant, and features tin-plated copper alloy contacts.
Sign in to ask questions about the TE Connectivity 2058943-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2058943-5 technical specifications.
| Approvals | UL |
| Color | White, Multiple, Yellow, Black, Red |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads, Free Ends |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Insulation Diameter | 1.03mm |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 158.75mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Current Rating | 2A |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Number of Conductors | 6 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bag |
| Pitch | 0.059inch |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Mini CT |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 70V |
| Voltage Rating (AC) | 70V |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 1.1176mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2058943-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
