The 205933-4 connector is a threaded, hardware mount connector made from aluminium with a length of 11mm. It is not compliant with ELV regulations and contains lead. The connector is part of the AMPLIMITE series and is packaged in bulk quantities of 500.
Sign in to ask questions about the TE Connectivity 205933-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 205933-4 technical specifications.
| Body Material | Aluminium |
| ELV | Non-Compliant |
| Gender | Female, Female |
| Lead Free | Contains Lead |
| Length | 11mm |
| Material | Aluminium |
| Mount | Hardware |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | AMPLIMITE |
| Threaded/Unthreaded | Threaded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 205933-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.