Connector Accessories Seal Straight Silicone Rubber Red Package
Sign in to ask questions about the TE Connectivity 205975-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 205975-1 technical specifications.
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 6.98mm |
| Material | Rubber, Silicone |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 205975-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
