
This AMPLIMITE connector is a male type with a length of 7.11mm and a screw mount. It is made from steel and is not compliant with ELV regulations. The connector contains lead, making it non-lead-free. It meets the requirements for RoHS compliance.
Sign in to ask questions about the TE Connectivity 205980-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 205980-1 technical specifications.
| Color | Yellow |
| ELV | Non-Compliant |
| Gender | Male |
| Lead Free | Contains Lead |
| Length | 7.11mm |
| Material | Steel |
| Mount | Screw |
| RoHS Compliant | Yes |
| Series | AMPLIMITE |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 205980-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
