
Circular connector receptacle, size 17, featuring 3 male pin contacts with silver-plated copper alloy construction. This straight, panel-mount component offers a 600V operating supply voltage and 250V DC rated voltage, with crimp termination. The black thermoplastic housing, reinforced with glass and polyamide, provides UL94 V-0 flammability rating and is RoHS compliant.
TE Connectivity 206036-2 technical specifications.
| Body Material | Thermoplastic, Nylon, Glass, Polyamide |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Protection | Yes (With) |
| Contact Shape | Rectangular |
| Contact Style | Pin |
| Contact Type | CRIMP |
| Depth | 36.45mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Diameter | 0.22inch |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 41.53mm |
| Material | Plastic |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Number of Power Positions | 3 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 3 |
| Shell Material | Nylon |
| Shell Size | 17 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | No |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206036-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
