Circular connector receptacle, size 17, featuring 16 male crimp contacts made of brass. This straight, panel-mount component offers mating alignment and retention, with a black housing and UL94 V-0 flammability rating. It is RoHS and ELV compliant, with a depth of 26.04mm and length of 34.29mm.
TE Connectivity 206036-7 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Protection | Yes (With) |
| Contact Type | CRIMP |
| Depth | 26.04mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 34.29mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Panel |
| Number of Contacts | 16 |
| Number of Ports | 1 |
| Number of Positions | 16 |
| Number of Signal Positions | 16 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 1 |
| Shell Size | 17 |
| Termination | Solder |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206036-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.