
This wire-to-wire connector system features a straight, female circular contact configuration with four positions and four signal positions. It offers contact protection and mating alignment/retention, housed in a black Nylon shell of size 11. Operating within a temperature range of -55°C to 105°C, this unshielded connector is UL94 V-0 flammability rated and RoHS/ELV compliant.
Sign in to ask questions about the TE Connectivity 206060-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 206060-2 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Protection | Yes (With) |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 27.43mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Signal Positions | 4 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 1 |
| Shell Material | Nylon |
| Shell Size | 11 |
| Shielding | Unshielded |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206060-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
