
104-position female D-Subminiature receptacle connector with straight, 5-row, signal contacts. Features a metal body and shell made of brass with copper and gold plating. Designed for free-hanging, cable mounting with a 2.7mm pitch and a maximum operating temperature of 125°C. This lead-free, RoHS-compliant component is suitable for a wide range of applications.
TE Connectivity 206065-4 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 16.69mm |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 69.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 104 |
| Number of Positions | 104 |
| Number of Rows | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.7mm |
| Plating | Copper, Gold |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 90 |
| Shell Material | Brass |
| Shell Size | 6 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206065-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
