
180° thermoplastic cable clamp backshell for 17 shell size connectors. Features a clamp termination type and male contact gender. Designed for secure cable management and strain relief in electronic interconnect systems.
TE Connectivity 206070-8 technical specifications.
| Termination Type | CLAMP |
| Contact Gender | MALE |
| Manufacturer Series | 206070 |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 206070-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.