
Female socket connector tool for AMPLIMITE 90 series, featuring a straight, unshielded design with a copper alloy contact material and copper/gold plating. This crimp-style socket supports wire gauges from 28AWG to 22AWG, with a 1.75mm depth, 1.75mm height, and 13.15mm length. Designed for cable mounting with one port, this RoHS compliant component is supplied in a bag of 5000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 206071-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 206071-1 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Copper, Gold |
| Contact Style | Crimp |
| Contact Type | Female Socket |
| Depth | 1.75mm |
| ELV | Compliant |
| Gender | Female |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 13.15mm |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 90 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206071-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
