
28-position, wire-to-wire circular connector plug assembly featuring a straight, receptacle gender and a size 17 shell. Constructed with a black thermoplastic body and insulation, it utilizes gold-plated copper alloy crimp contacts for reliable signal transmission. This connector system offers mating alignment and retention, with a UL94 V-0 flammability rating and lead-free, RoHS compliant construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 206125-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 206125-1 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Protection | Yes (With) |
| Contact Type | CRIMP |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Panel |
| Number of Contacts | 28 |
| Number of Ports | 1 |
| Number of Positions | 28 |
| Number of Signal Positions | 28 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Plating | Thermoplastic |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 2 |
| Shell Size | 17 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206125-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
