
7-position, wire-to-wire circular connector featuring female crimp contacts made of copper. This straight, cable mount connector has a black thermoplastic nylon housing with a shell size of 23. It supports a maximum operating voltage of 600V and is UL94 V-0 flammability rated. The connector system includes mating alignment and retention, with a rectangular contact shape and a 0.22-inch insulation diameter.
TE Connectivity 206136-1 technical specifications.
| Body Material | Thermoplastic, Nylon, Glass, Polyamide |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Protection | Yes (With) |
| Contact Shape | Rectangular |
| Contact Type | CRIMP |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Diameter | 0.22inch |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 41.78mm |
| Material | Plastic |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Panel |
| Number of Contacts | 7 |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Number of Power Positions | 7 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Plating | Thermoplastic |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 3 |
| Shell Material | Nylon |
| Shell Size | 23 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206136-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.