
7-position, male receptacle circular connector with straight orientation. Features a black thermoplastic, nylon, glass, polyamide body and black housing. Utilizes copper pin contacts with crimp termination and a 0.22-inch insulation diameter. Rated for 600V operating supply voltage and 250V DC rated voltage, with UL94 V-0 flammability. Panel mount design includes mating alignment and retention.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 206137-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Thermoplastic, Nylon, Glass, Polyamide |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Protection | Yes (With) |
| Contact Style | Pin |
| Contact Type | CRIMP |
| Depth | 44.45mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Diameter | 0.22inch |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 40.64mm |
| Material | Plastic |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Panel |
| Number of Contacts | 7 |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Number of Power Positions | 7 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Thermoplastic |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 3 |
| Shell Size | 23 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | No |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206137-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
