
Accessory for electrical connectors, this cable clamp is designed for shell size 23 applications. Featuring a thermoplastic body and shell, it offers a black color and a length of 39.5mm with a width of 40.64mm. The component is UL94 V-0 rated for flammability and is lead-free and RoHS compliant. It accommodates a wire/cable diameter of 17.86mm and is supplied in bulk packaging.
TE Connectivity 206138-8 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 39.5mm |
| Material | Thermoplastic |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CPC |
| Shell Material | Thermoplastic |
| Shell Size | 23 |
| Shielding | Unshielded |
| Width | 40.64mm |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 17.86mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206138-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
