Circular connector, plug, shell size 23, featuring a wire-to-wire connector system with 37 female crimp contacts. This straight, unshielded connector offers panel mounting and includes mating alignment and retention. Constructed with a black nylon housing, it operates within a temperature range of -55°C to 105°C and boasts an IP65 rating. Compliant with ELV and RoHS standards, it has a flammability rating of UL94 V-0.
TE Connectivity 206150-2 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Protection | Yes (With) |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 27.43mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Signal Positions | 37 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 1 |
| Shell Material | Nylon |
| Shell Size | 23 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206150-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.