
Four-position, straight receptacle connector for wire-to-wire applications. Features male crimp contacts with circular shape and contact protection. Rated for 45A current and 600V AC, with a working voltage of 250V. Constructed with a black nylon/polyamide body and thermoplastic insulation, offering environmental resistance and IP65 sealing. Operates within a temperature range of -55°C to 105°C.
TE Connectivity 206153-2 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Protection | Yes (With) |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 45A |
| Depth | 23.75mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 34.29mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Signal Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Thermoplastic |
| Radiation Hardening | No |
| Ratings | Environment Resistant, IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | CPC Series 1 |
| Shell Material | Nylon |
| Shell Size | 11 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating (AC) | 600V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206153-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
