
Circular receptacle assembly, size 23, featuring 37 female crimp socket contacts. This general-purpose connector boasts a threaded coupling type and a solid backshell, constructed from black Nylon/Polyamide. It offers mating alignment and retention, with a maximum operating temperature of 105°C and a voltage rating of 250V AC / 600V operating supply. The component is RoHS compliant and UL94 V-0 flammability rated.
Sign in to ask questions about the TE Connectivity 206306-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 206306-5 technical specifications.
| Backshell Type | SOLID |
| Body Material | Nylon, Polyamide |
| Body/Shell Style | RECEPTACLE |
| Contact Gender | Female |
| Contact Protection | Yes (With) |
| Contact Shape | Circular |
| Contact Style | Socket |
| Contact Type | CRIMP |
| Coupling Type | Threaded |
| Depth | 44.45mm |
| DIN Conformance | No |
| ELV | Compliant |
| Empty Shell | Yes |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| IEC Conformance | No |
| Length | 27.18mm |
| Manufacturer Series | 206306 |
| Mating Alignment | Yes (With) |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| MIL Conformance | No |
| Mixed Contacts | Yes |
| Mount | Panel |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Signal Positions | 37 |
| Operating Supply Voltage | 600V |
| Option | General Purpose |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Plating | Thermoplastic |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 1 |
| Shell Material | Nylon |
| Shell Size | 23 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206306-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
