This cable connector features a thermoplastic body and shell, with a black color and 17mm shell size. The wire/cable diameter is 17.86mm. It is compliant with ELV and RoHS regulations, and has a flammability rating of UL94 V-1. The connector is lead-free and available in a bulk packaging quantity of 100 pieces.
TE Connectivity 206322-6 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Depth | 20.95mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Material | Thermoplastic |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CPC |
| Shell Material | Thermoplastic |
| Shell Size | 17 |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 17.86mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206322-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.