
Straight thermoplastic cable clamp for CPC series, shell size 17, in black. Features UL94 V-0 flammability rating and a length of 42.03mm with a width of 28.73mm. Designed for wire/cable diameters up to 17.86mm. RoHS compliant.
TE Connectivity 206322-9 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Length | 42.03mm |
| Material | Thermoplastic |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CPC |
| Shell Material | Thermoplastic |
| Shell Size | 17 |
| Width | 28.73mm |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 17.86mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206322-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.