
Straight thermoplastic cable clamp assembly, size 11, designed for 0.453-inch diameter cables. Features a black color and a UL94 V-0 flammability rating. Constructed from thermoplastic material with a 25.4mm depth, 36.83mm length, and 21.59mm width. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 206358-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 206358-5 technical specifications.
| Color | Black |
| Depth | 25.4mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 36.83mm |
| Material | Thermoplastic |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CPC |
| Shell Material | Thermoplastic |
| Shell Size | 11 |
| Width | 21.59mm |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 0.453inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206358-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
