
This grey ELV compliant connector features a 23 shell size and 1.27mm thickness. It is designed for panel mount applications and is available in quantities of 1000 per bag. The connector is made of elastomer material and is lead free.
Sign in to ask questions about the TE Connectivity 206403-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 206403-3 technical specifications.
| Color | Grey |
| Diameter | 31.24mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Material | ELASTOMER |
| Mount | Panel |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | CPC |
| Shell Size | 23 |
| Thickness | 1.27mm |
| Wire/Cable Diameter | 1.23inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 206403-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
