
Circular receptacle assembly, size 17, featuring a solid backshell and threaded coupling. This general-purpose connector offers 3 positions with female crimp contacts, a straight orientation, and a black thermoplastic nylon housing. Key specifications include a 600V operating supply voltage, UL94 V-0 flammability rating, and lead-free construction. Designed for panel mounting, it incorporates mating alignment and retention features.
TE Connectivity 206425-2 technical specifications.
| Backshell Type | SOLID |
| Body Material | Thermoplastic, Nylon, Glass, Polyamide |
| Body/Shell Style | RECEPTACLE |
| Color | Black |
| Contact Gender | Female |
| Contact Protection | Yes (With) |
| Contact Shape | Rectangular |
| Contact Type | CRIMP |
| Coupling Type | Threaded |
| Depth | 33.27mm |
| DIN Conformance | No |
| ELV | Compliant |
| Empty Shell | Yes |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 29.48mm |
| Housing Color | Black |
| IEC Conformance | No |
| Insulation Diameter | 0.22inch |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 41.52mm |
| Manufacturer Series | 206425 |
| Material | Plastic |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| MIL Conformance | No |
| Mixed Contacts | Yes |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Power Positions | 3 |
| Operating Supply Voltage | 600V |
| Option | General Purpose |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 3 |
| Shell Material | Nylon |
| Shell Size | 17 |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | No |
| Width | 29.48mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206425-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
