
3-position, straight receptacle circular connector with female crimp contacts. Features a black nylon/polyamide body and housing, UL94 V-0 flammability rating, and panel mount design. Includes mating alignment and retention, with contact protection. Suitable for a 0.22-inch insulation diameter.
TE Connectivity 206425-5 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Gender | Female |
| Contact Protection | Yes (With) |
| Contact Type | CRIMP |
| Depth | 36.44mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Diameter | 0.22inch |
| Lead Free | Lead Free |
| Length | 41.52mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Power Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 3 |
| Shell Size | 17 |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206425-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
