
Circular connector receptacle assembly, size 11, featuring 8 female crimp contacts with a 7.5A current rating. Constructed with a black nylon, glass, and polyamide housing, this straight, panel-mount connector offers mating alignment and retention. Operating within a temperature range of -55°C to 105°C, it boasts UL94 V-0 flammability rating and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 206433-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 206433-3 technical specifications.
| Body Material | Nylon, Glass, Polyamide |
| Color | Black |
| Contact Gender | Female |
| Contact Protection | Yes (With) |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Depth | 28.58mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Diameter | 0.068inch |
| Length | 20.55mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Signal Positions | 8 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Plating | Thermoplastic |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 2 |
| Shell Material | Nylon |
| Shell Size | 11 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206433-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.