
This circular receptacle assembly features a threaded coupling and a solid backshell, designed for wire-to-wire connectivity. It accommodates 57 female crimp contacts within a size 23 shell, offering mating alignment and retention. Constructed from black thermoplastic with a UL94 V-0 flammability rating, this straight, free-hanging connector is RoHS compliant.
TE Connectivity 206438-2 technical specifications.
| Backshell Type | SOLID |
| Body Material | Thermoplastic |
| Body/Shell Style | RECEPTACLE |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Protection | Yes (With) |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Coupling Type | Threaded |
| Depth | 38.1mm |
| DIN Conformance | No |
| Empty Shell | Yes |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| IEC Conformance | No |
| Insulation Diameter | 0.068inch |
| Length | 23.47mm |
| Manufacturer Series | 206438 |
| Material | Plastic |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| MIL Conformance | No |
| Mixed Contacts | Yes |
| Mount | Free Hanging, Cable |
| Number of Contacts | 57 |
| Number of Ports | 1 |
| Number of Positions | 57 |
| Number of Signal Positions | 57 |
| Option | General Purpose |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Plating | Thermoplastic |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 2 |
| Shell Material | Thermoplastic |
| Shell Size | 23 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206438-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
