
Circular connector receptacle assembly, size 11, featuring 8 positions and 8 signal contacts. This wire-to-panel connector system offers straight orientation with crimp termination. Constructed with a black thermoplastic body and insulation, it utilizes copper and copper alloy contacts with gold plating. Rated for 250V AC operating voltage and a temperature range of -55°C to 105°C, it is UL94 V-0 flammability rated and RoHS compliant.
TE Connectivity 206458-1 technical specifications.
| Assembly Length | 1.035inch |
| Body Material | Thermoplastic |
| Connector System | Wire-to-Panel |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Depth | 28.58mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 26.29mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Signal Positions | 8 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 27 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| Plating | Thermoplastic |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 2 |
| Shell Size | 11 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206458-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
