TE Connectivity 2064778-3 technical specifications.
| Cable Type | Plenum |
| Connector Type A | QSFP |
| Connector Type B | QSFP |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 2064778-3 to view detailed technical specifications.
No datasheet is available for this part.