Backshell/Cable Clamp 45°/180° 4 Shell Size Thermoplastic Kit
Checking distributor stock and pricing after the page loads.
| Color | Black |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Material | Thermoplastic |
| Number of Positions | 37 |
| Packaging | Bulk |
| Plating | Zinc |
| RoHS Compliant | No |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Shell Size | 4 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 12.45mm |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |