
Circular connector plug assembly, size 11, featuring a straight orientation and threaded coupling. This wire-to-wire connector system supports 9 female crimp contacts within a thermoplastic black housing. It offers mating alignment and retention, with a maximum operating temperature of 105°C and a voltage rating of 600V. The solid backshell is constructed from UL94 V-0 rated thermoplastic.
Sign in to ask questions about the TE Connectivity 206485-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 206485-1 technical specifications.
| Backshell Type | SOLID |
| Body Material | Thermoplastic |
| Body/Shell Style | PLUG |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Protection | Yes (With) |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Coupling Type | Threaded |
| DIN Conformance | No |
| ELV | Compliant |
| Empty Shell | Yes |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| IEC Conformance | No |
| Insulation Diameter | 0.068inch |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Manufacturer Series | 206485 |
| Material | Plastic |
| Mating Alignment | Yes (With) |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Max Voltage Rating (AC) | 600V |
| MIL Conformance | No |
| Min Operating Temperature | -55°C |
| Mixed Contacts | Yes |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Signal Positions | 9 |
| Operating Supply Voltage | 600V |
| Option | General Purpose |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Thermoplastic |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 2 |
| Shell Material | Nylon |
| Shell Size | 11 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206485-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
