
26-position male D-subminiature plug assembly with straight orientation. Features brass contacts with gold plating, rated for 5A current and signal applications. The metal body and housing are black, with a free-hanging mount. Operating temperature range is -55°C to 125°C.
Sign in to ask questions about the TE Connectivity 206500-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 206500-4 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Brass |
| Contact Style | Crimp |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 16.25mm |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 39.14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.7mm |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE 90 |
| Shell Material | Brass |
| Shell Size | 2 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206500-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.