
Straight keying plug for socket mounting, featuring a white color and a 2.92mm diameter. Constructed from durable Polyphenylene Oxide (PPO) and Polyphenylene materials, this component offers a 5.08mm length. It is RoHS compliant and lead-free, designed for use with 20 contacts. Packaged in bulk, this accessory is a component for electrical interconnect systems.
TE Connectivity 206509-1 technical specifications.
| Color | White |
| Diameter | 2.92mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Material | PPO, Polyphenylene |
| Mount | Socket |
| Number of Contacts | 20 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CPC |
| Shell Material | Polyphenylene |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206509-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
