
80-position, 40-pair, right-angle receptacle assembly with a 2.5mm pitch and 1.5mm row spacing. Features copper contacts with matte tin, lead plating (0.76um thickness) and a grey housing. Designed for through-hole, edge, and board mounting, this shielded component operates within a temperature range of -65°C to 105°C and has a voltage rating of 250V. It is RoHS compliant and UL94 V-0 flammability rated.
TE Connectivity 2065657-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin, Matte, Lead |
| Depth | 28.9mm |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 24.95mm |
| Make First / Break Last | No |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 10 |
| Number of Contacts | 80 |
| Number of Pairs | 40 |
| Number of Positions | 80 |
| Number of Rows | 8 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.5mm |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 1.5mm |
| Selectively Loaded | No (Without) |
| Series | Z-Pack HM-ZD |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2065657-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.