
Shielded right-angle receptacle for board-to-board applications. Features 60 contacts across 10 columns and 6 rows, with a 2.5mm pitch and 1.5mm row spacing. Copper contacts with tin, matte, lead plating and gold plating (0.76um) offer signal circuit application. Rated for 250V operating supply voltage and 600mA current rating, with a maximum of 6A. UL94 V-0 flammability rating and operating temperature range of -65°C to 105°C.
Sign in to ask questions about the TE Connectivity 2065883-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2065883-1 technical specifications.
| Circuit Application | Signal |
| Contact Material | Copper |
| Contact Plating | Tin, Matte, Lead |
| Current Rating | 600mA |
| Depth | 24.4mm |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 24.9mm |
| Make First / Break Last | No |
| Max Current Rating | 6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 10 |
| Number of Contacts | 60 |
| Number of Pairs | 20 |
| Number of Positions | 40 |
| Number of Rows | 6 |
| Operating Supply Voltage | 250V |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.5mm |
| Plating | Gold |
| Plating Thickness | 0.76um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 1.5mm |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Z-Pack HM-ZD |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2065883-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.