22-position, female circular connector for wire-to-wire applications. Features crimp contact type, straight orientation, and a black, UL94 V-0 flammability rated housing. Includes mating alignment and retention, with 2 power and 20 signal positions. Designed for free hanging, cable mounting with a 41.78mm length and shell size 23. RoHS compliant.
Sign in to ask questions about the TE Connectivity 206612-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 206612-2 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Protection | Yes (With) |
| Contact Type | CRIMP |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 41.78mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 22 |
| Number of Ports | 1 |
| Number of Positions | 22 |
| Number of Power Positions | 2 |
| Number of Signal Positions | 20 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 4 |
| Shell Size | 23 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206612-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.