TE Connectivity 206638-2 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 3.73mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.73mm |
| Lead Free | Lead Free |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 3500 |
| Packaging | Strip |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 206638-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
