
Contact PIN Crimp ST Cable Mount 16-20AWG Loose
TE Connectivity 206638-3 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Type | Power |
| Depth | 3.73mm |
| ELV | Non-Compliant |
| Gender | Female |
| Height | 3.73mm |
| Length | 15.24mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206638-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
