
This free-hanging receptacle connector features a straight, threaded coupling for secure wire-to-wire connections. It accommodates 9 male crimp contacts within a black thermoplastic housing, offering a 250V AC voltage rating and a 600V operating supply voltage. The connector is designed for a -55°C to 105°C operating temperature range and boasts an IP65 rating for environmental protection. Constructed with a solid backshell and nylon shell material, it is RoHS compliant and UL94 V-0 flammability rated.
Sign in to ask questions about the TE Connectivity 206705-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 206705-2 technical specifications.
| Backshell Type | SOLID |
| Body Material | Thermoplastic |
| Body/Shell Style | RECEPTACLE |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Protection | Yes (With) |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Coupling Type | Threaded |
| Depth | 27.23mm |
| DIN Conformance | No |
| ELV | Compliant |
| Empty Shell | Yes |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| IEC Conformance | No |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 34.29mm |
| Manufacturer Series | 206705 |
| Material | Plastic |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Max Voltage Rating (AC) | 250V |
| MIL Conformance | No |
| Min Operating Temperature | -55°C |
| Mixed Contacts | Yes |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Signal Positions | 9 |
| Operating Supply Voltage | 600V |
| Option | General Purpose |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Thermoplastic |
| Radiation Hardening | No |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 1 |
| Shell Material | Nylon |
| Shell Size | 13 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206705-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
