
This wire-to-wire receptacle assembly features a straight, unshielded design with 9 male crimp contacts and a 600V AC voltage rating. Constructed with a black thermoplastic body and insulation, it offers IP65 sealing and UL94 V-0 flammability rating. The connector system includes mating alignment and retention, with a shell size of 13 and a current rating of 45A.
TE Connectivity 206705-4 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Protection | Yes (With) |
| Contact Type | CRIMP |
| Current Rating | 45A |
| Depth | 27.23mm |
| Diameter | 27.23mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 22.33mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 34.29mm |
| Material | Plastic |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Signal Positions | 9 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Thermoplastic |
| Radiation Hardening | No |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | CPC Series 1 |
| Shell Size | 13 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206705-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
