
This 26-position shrouded header features a 2-row configuration with a 0.1inch pitch. It is manufactured by TE Connectivity and has a black housing color. The header is compliant with ELV regulations and is suitable for panel mounting. The material used is a combination of glass and thermoplastic, and it is available in a tray packaging with 480 units per package.
TE Connectivity 206743-1 technical specifications.
| Color | Black |
| Depth | 26.03mm |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 43.66mm |
| Material | Glass, Thermoplastic |
| Mount | Panel |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 480 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CR |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206743-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
