
Female signal contact assembly for AMPLIMITE 109 series, featuring a copper alloy construction with gold plating. This straight, unshielded crimp-style contact is designed for signal applications, supporting wire gauges from 28AWG to 26AWG. It operates within a temperature range of -55°C to 125°C and has a maximum current rating of 7.5A. The assembly has a depth and height of 2.15mm, a length of 13.61mm, and a contact post length of 0.31mm.
TE Connectivity 206795-3 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.31mm |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 2.15mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.15mm |
| Lead Free | Not Applicable |
| Lead Length | 310um |
| Length | 13.61mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 109 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206795-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
