
15-position male D-subminiature connector with straight, free-hanging mounting. Features a metal brass shell and body, glass dielectric, and gold-plated crimp signal contacts. Operating temperature range from -55°C to 125°C. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 206798-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 206798-2 technical specifications.
| Body Material | Metal, Brass |
| Package/Case | Metal |
| Color | Black |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 16.25mm |
| Dielectric Material | Glass |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 39.14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.7mm |
| Plating | Gold |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 109 |
| Shell Material | Brass |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206798-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
