
Female D-Subminiature receptacle connector featuring 15 positions and 2 rows for signal contacts. This straight, free-hanging connector utilizes gold-plated brass shell and polyester dielectric materials, with gold-plated crimp contacts. Operating temperature range spans -55°C to 125°C. The blue housing is constructed from metal, with a black body.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 206799-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 206799-2 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 12.54mm |
| Dielectric Material | Polyester |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 39.11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.7mm |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 109 |
| Shell Material | Brass |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206799-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
