
RECEPT ASSY,15 POSN,AMPLIMITE, SZ 2, 109
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 206799-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Style | Crimp |
| Contact Type | Signal |
| Dielectric Material | Polyester |
| ELV | Compliant |
| Gender | Female |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Copper, Gold |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 109 |
| Shell Material | Brass |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206799-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
