
50-position male D-Subminiature plug assembly with a straight, 3-row configuration. Features gold-plated copper signal contacts with a crimp termination style and a 2.7mm pitch. The blue polyester dielectric and brass shell provide a robust housing, suitable for free-hanging or panel mounting. Operating temperature range is -55°C to 125°C, with RoHS and ELV compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 206804-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 16.76mm |
| Dielectric Material | Polyester |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 67.31mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.7mm |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | AMPLIMITE® 109 |
| Shell Material | Brass |
| Shell Size | 5 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206804-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
