
50-position, 3-row female D-Subminiature connector with straight, free-hanging mounting. Features a metal body and shell made of brass, with gold-plated crimp signal contacts. Operating temperature range from -55°C to 125°C, with a 2.7mm pitch. Polyester dielectric and bulk packaging. RoHS compliant.
Sign in to ask questions about the TE Connectivity 206805-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 206805-2 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 16.68mm |
| Dielectric Material | Polyester |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 66.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.7mm |
| Plating | Gold |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 109 |
| Shell Material | Brass |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206805-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
